There are no models available for this part yet.
Overview of CPF1206B21K5E1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF1206B21K5E1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21R9728
|
Newark | Cpf 1206 21K5 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF1206B21K5E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1900 | Buy Now | |
DISTI #
CPF1206B21K5E1-ND
|
DigiKey | RES SMD 21.5K OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1609 | Buy Now | |
DISTI #
2-1879226-5
|
Avnet Americas | Res Thin Film 1206 21.5K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-1879226-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1369 / $0.1546 | Buy Now | |
DISTI #
279-CPF1206B21K5E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 21K5 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1460 / $0.5000 | Order Now | |
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 21.5 Kohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1175 / $0.1756 | Buy Now | ||
DISTI #
2-1879226-5
|
Avnet Abacus | Res Thin Film 1206 21.5K Ohm 0.1% 1/8W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 2-1879226-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Thin Film Resistor - SMD 1206 - 21.5 Kohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1175 / $0.1756 | Buy Now |
CAD Models for CPF1206B21K5E1 by TE Connectivity
Part Data Attributes for CPF1206B21K5E1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Physical Dimension
|
3.1mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
21500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for CPF1206B21K5E1
This table gives cross-reference parts and alternative options found for CPF1206B21K5E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B21K5E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206B21K5E | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | CPF1206B21K5E1 vs CPF1206B21K5E |
NTR12B2152CTRF | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206B21K5E1 vs NTR12B2152CTRF |
RNCS1206BKE21K5 | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206B21K5E1 vs RNCS1206BKE21K5 |