Part Details for CPF1206B13R3E1 by TE Connectivity
Results Overview of CPF1206B13R3E1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF1206B13R3E1 Information
CPF1206B13R3E1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CPF1206B13R3E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R0109
|
Newark | Cpf 1206 13R3 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF1206B13R3E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1900 | Buy Now |
DISTI #
CPF1206B13R3E1-ND
|
DigiKey | RES SMD 13.3 OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1621 | Buy Now |
DISTI #
1-1614971-8
|
Avnet Americas | SMD Chip Resistor, 13.3 Ohm, ? 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stab... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.1292 / $0.1380 | Buy Now |
DISTI #
279-CPF1206B13R3E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 13R3 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1620 / $0.5100 | Order Now |
DISTI #
71710891
|
RS | TE, IND Devices, Resistors, CPF 1206 13R3 0.1% 25PPM 1K RL | TE Connectivity CPF1206B13R3E1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 | RFQ |
|
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 13.3 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant | 0 |
|
$0.1130 / $0.1673 | Buy Now |
DISTI #
1-1614971-8
|
Avnet Abacus | SMD Chip Resistor 133 Ohm 01 125 mW 1206 3216 Metric Thin Film High Precision High Stability (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 1206 - 13.3 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant | 0 |
|
$0.1130 / $0.1673 | Buy Now |
Part Details for CPF1206B13R3E1
CPF1206B13R3E1 CAD Models
CPF1206B13R3E1 Part Data Attributes
|
CPF1206B13R3E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B13R3E1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 13.3ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206B13R3E1
This table gives cross-reference parts and alternative options found for CPF1206B13R3E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B13R3E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR120613R3+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.3ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | CPF1206B13R3E1 vs AR120613R3+-0.05%TCR25 |
RN73F2BTD13R3A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.3ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CPF1206B13R3E1 vs RN73F2BTD13R3A |
RT1206B13R325PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206B13R3E1 vs RT1206B13R325PPM |
CPF1206A13R3E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.3ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | CPF1206B13R3E1 vs CPF1206A13R3E1 |
TC0625A133JE4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.3ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206B13R3E1 vs TC0625A133JE4E |
TE06G13R3BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.3ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CPF1206B13R3E1 vs TE06G13R3BB |
AR06BTRC3W13R3N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206B13R3E1 vs AR06BTRC3W13R3N |
TC0625A133JECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.3ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206B13R3E1 vs TC0625A133JECE |
AR06ABC13R3 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 13.3ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | CPF1206B13R3E1 vs AR06ABC13R3 |
TE06G13R3AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.3ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CPF1206B13R3E1 vs TE06G13R3AT |