Part Details for CPF11R0000DKE14 by Vishay Dale
Overview of CPF11R0000DKE14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF11R0000DKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CPF11R0000DKE14-ND
|
DigiKey | RES 1 OHM 0.5% 1W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
183 In Stock |
|
$3.8586 / $7.4100 | Buy Now |
Part Details for CPF11R0000DKE14
CPF11R0000DKE14 CAD Models
CPF11R0000DKE14 Part Data Attributes:
|
CPF11R0000DKE14
Vishay Dale
Buy Now
|
Compare Parts:
CPF11R0000DKE14
Vishay Dale
Power Resistors - with Leads 1watt 1ohms 0.5%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |