Part Details for CPF11K9000CHRE6 by Vishay Intertechnologies
Overview of CPF11K9000CHRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF11K9000CHRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF11K9000CHRE6
|
Avnet Americas | CPF-1 1.9K .25% T-2 RE6 - Tape and Reel (Alt: CPF11K9000CHRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4651 | Buy Now |
Part Details for CPF11K9000CHRE6
CPF11K9000CHRE6 CAD Models
CPF11K9000CHRE6 Part Data Attributes
|
CPF11K9000CHRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF11K9000CHRE6
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |