-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC1751
|
Newark | Res, 97R6, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:97.6Ohm, Product Range:Cpf Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity CPF0805B97R6E1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1330 | Buy Now |
DISTI #
21R0003
|
Newark | Cpf 0805 97R6 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0805B97R6E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
CPF0805B97R6E1-ND
|
DigiKey | RES SMD 97.6 OHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1220 | Buy Now |
DISTI #
279-CPF0805B97R6E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0805 97R6 0.1% 25PPM | 0 |
|
$0.1190 / $0.2900 | Order Now |
DISTI #
71710626
|
RS | TE, IND Devices, Resistors, CPF 0805 97R6 0.1% 25PPM 1K RL | TE Connectivity CPF0805B97R6E1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1690 / $0.1980 | RFQ |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 97.6 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0849 / $0.1355 | Buy Now |
DISTI #
1-1614891-8
|
Avnet Abacus | Res Thin Film 0805 97.6 Ohm 0.1% 1/10W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 1-1614891-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 97.6 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0849 / $0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B97R6E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B97R6E1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B97R6E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B97R6E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2ATD97R6B | Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0805B97R6E1 vs RN73F2ATD97R6B |
NTR10A97R6CTR1KF | Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | CPF0805B97R6E1 vs NTR10A97R6CTR1KF |
AR05APC3X97R6 | Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B97R6E1 vs AR05APC3X97R6 |
TC0525A976JT5E | Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF0805B97R6E1 vs TC0525A976JT5E |
RNCS0805BKE97R6 | Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CPF0805B97R6E1 vs RNCS0805BKE97R6 |
NTRC10B97R6CTRF | Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF0805B97R6E1 vs NTRC10B97R6CTRF |
TC0525B976JT4E | Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF0805B97R6E1 vs TC0525B976JT4E |
RN73F2A97R6B | Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0805B97R6E1 vs RN73F2A97R6B |
AR05ATRC3X97R6N | Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B97R6E1 vs AR05ATRC3X97R6N |
PRC0805TC25X97.6R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805B97R6E1 vs PRC0805TC25X97.6R+-0.05% |