-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X5151
|
Newark | Cpf0805 732K 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0805B732KE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1370 | Buy Now |
DISTI #
CPF0805B732KE1-ND
|
DigiKey | RES SMD 732K OHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1262 | Buy Now |
DISTI #
1-1614949-2
|
Avnet Americas | Res Thin Film 0805 732K Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1614949-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0893 / $0.0927 | Buy Now |
DISTI #
279-CPF0805B732KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF0805 732K 0.1% 25PPM RoHS: Compliant | 2905 |
|
$0.1220 / $0.3900 | Buy Now |
DISTI #
71710864
|
RS | TE, IND Devices, Resistors, CPF0805 732K 0.1% 25PPM 1K RL | TE Connectivity CPF0805B732KE1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1690 / $0.1980 | RFQ |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 732 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
DISTI #
1-1614949-2
|
Avnet Abacus | Res Thin Film 0805 732K Ohm 0.1% 1/10W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 1-1614949-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 732 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B732KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B732KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B732KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B732KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A7323CTRF | Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | CPF0805B732KE1 vs NTR10A7323CTRF |
NTRA10B7323CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CPF0805B732KE1 vs NTRA10B7323CTR1KQYF |
UPTF0805-10W-E-7323AT | Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CPF0805B732KE1 vs UPTF0805-10W-E-7323AT |
AR05BTRC3X7323N | Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B732KE1 vs AR05BTRC3X7323N |
AR05BTRC3X7323 | Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B732KE1 vs AR05BTRC3X7323 |
CPF0805B732KE | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 732000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CPF0805B732KE1 vs CPF0805B732KE |
AR05BTC7323 | Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805B732KE1 vs AR05BTC7323 |
AR05ABC7323 | Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805B732KE1 vs AR05ABC7323 |
TFCR0805-8W-E-7323BT | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0805B732KE1 vs TFCR0805-8W-E-7323BT |
AR05ATC7323 | Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805B732KE1 vs AR05ATC7323 |