-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 665ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF0805B665RE-ND
|
DigiKey | RES 665 OHM 0.1% 1/10W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1006 | Buy Now |
DISTI #
2-1614887-8
|
Avnet Americas | CPF 0805 665R 0.1% 25PPM 5K RL - Tape and Reel (Alt: 2-1614887-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0701 / $0.0728 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 665 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0684 / $0.0907 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 665 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0684 / $0.0907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B665RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B665RE
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 665ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B665RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B665RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPP0805665RB25PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B665RE vs ACPP0805665RB25PPM |
CPF0805B665RE1 | TE Connectivity | $0.1765 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B665RE vs CPF0805B665RE1 |
TC0525A6650T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B665RE vs TC0525A6650T4E |
NTR10A6650CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B665RE vs NTR10A6650CTRF |
CAR0805665OHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B665RE vs CAR0805665OHMS0.05%25PPM |
TFCR0805-8W-E-6650BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 665ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B665RE vs TFCR0805-8W-E-6650BT |
AS73F2AB6650B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B665RE vs AS73F2AB6650B |
TC0525B6650TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B665RE vs TC0525B6650TCE |
PRC0805TC25X665R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B665RE vs PRC0805TC25X665R+-0.1% |
AR05APC3X6650 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B665RE vs AR05APC3X6650 |