-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 59000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0805B59KE1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC1638
|
Newark | Res, 59K, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:59Kohm, ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1160 / $0.1260 | Buy Now |
DISTI #
22R9572
|
Newark | Cpf 0805 59K 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0805B59KE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
CPF0805B59KE1-ND
|
DigiKey | RES SMD 59K OHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1262 | Buy Now |
DISTI #
6-1614893-2
|
Avnet Americas | Res Thin Film 0805 59K Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 6-161... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.1075 / $0.1196 | Buy Now |
DISTI #
279-CPF0805B59KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0805 59K 0.1% 25PPM RoHS: Compliant | 77 |
|
$0.1260 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 59 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
DISTI #
6-1614893-2
|
Avnet Abacus | Res Thin Film 0805 59K Ohm 01 110W 25ppmC Molded SMD SMD Paper TR (Alt: 6-1614893-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 59 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B59KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B59KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 59000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B59KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B59KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0525B5902T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B59KE1 vs TC0525B5902T4E |
AR05BBC5902 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B59KE1 vs AR05BBC5902 |
AR05APC3X5902N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B59KE1 vs AR05APC3X5902N |
RN73F2ATD5902A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B59KE1 vs RN73F2ATD5902A |
AR05BBC5902N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B59KE1 vs AR05BBC5902N |
AS73F2AB5902B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B59KE1 vs AS73F2AB5902B |
AR05BTRC3X5902 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B59KE1 vs AR05BTRC3X5902 |
TC0525B5902E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B59KE1 vs TC0525B5902E5E |
RNC20E5902BTP | Kamaya Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B59KE1 vs RNC20E5902BTP |
ACPP080559KB25PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B59KE1 vs ACPP080559KB25PPM |