-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,SMT,THIN FILM,3.57K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0805 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC1502
|
Newark | Res, 3K57, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:3.57Kohm, Product Range:Cpf Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Te Connectivity CPF0805B3K57E1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 / $0.1240 | Buy Now |
DISTI #
CPF0805B3K57E1-ND
|
DigiKey | RES SMD 3.57KOHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1262 | Buy Now |
DISTI #
1-1614930-0
|
Avnet Americas | Res Thin Film 0805 3.57K Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1614930-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0893 / $0.0927 | Buy Now |
DISTI #
279-CPF0805B3K57E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF0805 3K57 0.1% 25PPM | 0 |
|
$0.0990 / $0.3700 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 3.57 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
DISTI #
1-1614930-0
|
Avnet Abacus | Res Thin Film 0805 3.57K Ohm 0.1% 1/10W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 1-1614930-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 3.57 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B3K57E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B3K57E1
TE Connectivity
RES,SMT,THIN FILM,3.57K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B3K57E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B3K57E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0525B3571T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B3K57E1 vs TC0525B3571T4E |
TC0525B3571T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B3K57E1 vs TC0525B3571T5E |
TC0525B3571E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B3K57E1 vs TC0525B3571E5E |
TC0525A3571T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B3K57E1 vs TC0525A3571T4E |
RNCS0805BTE3K57 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B3K57E1 vs RNCS0805BTE3K57 |
NTR10A3571CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B3K57E1 vs NTR10A3571CTRF |
RN73F2AB3571B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B3K57E1 vs RN73F2AB3571B |
TC0525B3571ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B3K57E1 vs TC0525B3571ECE |
AR05ABC3571N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B3K57E1 vs AR05ABC3571N |
CAR08053.57KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B3K57E1 vs CAR08053.57KOHMS0.1%25PPM |