-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0805B360RE1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R5349
|
Newark | Cpf 0805 360R 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0805B360RE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
A103199CT-ND
|
DigiKey | RES SMD 360 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
226 In Stock |
|
$0.1045 / $0.2800 | Buy Now |
DISTI #
5-1614884-3
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stabi... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.0933 / $0.0997 | Buy Now |
DISTI #
279-CPF0805B360RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0805 360R 0.1% 25PPM RoHS: Compliant | 586 |
|
$0.0990 / $0.4000 | Buy Now |
|
TE Connectivity | CPF 0805 360R 0.1% 25PPM 1K RL Resistance Value: 360 Ω Resistor Type: Precision Resistor Element Typ... more RoHS: Compliant Min Qty: 1 | 226 |
|
$0.3300 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 360 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
DISTI #
5-1614884-3
|
Avnet Abacus | SMD Chip Resistor 360 Ohm 01 100 mW 0805 2012 Metric Thin Film High Precision High Stability (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 360 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B360RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B360RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B360RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B360RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BBC3600N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B360RE1 vs AR05BBC3600N |
TFCR0805-10W-E-3600BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B360RE1 vs TFCR0805-10W-E-3600BT |
NTRA10A3600CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B360RE1 vs NTRA10A3600CTRQYF |
AR05BTC3600N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B360RE1 vs AR05BTC3600N |
RN73F2ATD3600A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B360RE1 vs RN73F2ATD3600A |
NTR10B3600CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B360RE1 vs NTR10B3600CTR1KF |
AR05BBC3600 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B360RE1 vs AR05BBC3600 |
RNC20E361BTP | Kamaya Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B360RE1 vs RNC20E361BTP |
RN73F2ATD3600B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B360RE1 vs RN73F2ATD3600B |
NTRA10B3600CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B360RE1 vs NTRA10B3600CTRQYF |