CPF0805B1K6D
TE Connectivity
Description: RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 1600ohm, SURFACE MOUNT, 0805, CHIP

Overview of CPF0805B1K6D by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPF0805B1K6D by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 94X5137
Newark Cpf0805 1K6 0.1% 15Ppm 5K Rl |Neohm Te Connectivity CPF0805B1K6D RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.1720
$0.1720 Buy Now
DISTI # CPF0805B1K6D-ND
DigiKey RES SMD 1.6K OHM 0.1% 1/10W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1526
$0.1526 Buy Now
DISTI # 1879438-1
Avnet Americas SMD Chip Resistor, 1.6 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1879438-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 3 Days Container: Reel 0
  • 5,000 $0.1624
  • 10,000 $0.1554
  • 20,000 $0.1483
$0.1483 / $0.1624 Buy Now
DISTI # 279-CPF0805B1K6D
Mouser Electronics Thin Film Resistors - SMD CPF0805 1K6 0.1% 15PPM RoHS: Compliant 1815
  • 1 $0.5300
  • 10 $0.3850
  • 50 $0.2950
  • 100 $0.2620
  • 500 $0.1950
  • 1,000 $0.1640
  • 2,000 $0.1560
  • 5,000 $0.1520
  • 10,000 $0.1470
$0.1470 / $0.5300 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0805 - 1.6 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 15ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.1733
  • 10,000 $0.1658
  • 25,000 $0.1612
  • 50,000 $0.1527
  • 100,000 $0.1422
$0.1422 / $0.1733 Buy Now
DISTI # 1879438-1
Avnet Abacus SMD Chip Resistor, 1.6 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1879438-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Thin Film Resistor - SMD 0805 - 1.6 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 15ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.1733
  • 10,000 $0.1658
  • 25,000 $0.1612
  • 50,000 $0.1527
  • 100,000 $0.1422
$0.1422 / $0.1733 Buy Now

CAD Models for CPF0805B1K6D by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF0805B1K6D by TE Connectivity

CPF0805B1K6D
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. CPF0805B1K6D
    TE Connectivity
    RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 1600ohm, SURFACE MOUNT, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0805B1K6D by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0805B1K6D by TE Connectivity

  • Please alert me when CPF0805B1K6D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0805B1K6D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0805B1K6D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0805B1K6D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0805B1K6D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0805B1K6D by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: