-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0805B1K2E1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3951
|
Newark | Res, Thin Film, 1K2, 0.1%, 0.1W, 0805, Resistance:1.2Kohm, Resistance Tolerance:± 0.1%, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1073 |
|
$0.2020 / $0.4160 | Buy Now |
DISTI #
22R9484
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 1.2 Kohm, 100 Mw, - 0.1%, 100 V |Neohm Te Connectivity... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
A103167CT-ND
|
DigiKey | RES SMD 1.2K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
481 In Stock |
|
$0.1045 / $0.2500 | Buy Now |
DISTI #
6-1614884-4
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stab... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.0950 / $0.1237 | Buy Now |
DISTI #
279-CPF0805B1K2E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0805 1K2 0.1% 25PPM RoHS: Compliant | 250 |
|
$0.0990 / $0.3800 | Buy Now |
|
TE Connectivity | CPF 0805 1K2 0.1% 25PPM 1K RL Resistance Value: 1.2K Ω Resistor Type: Precision Resistor Element Typ... more RoHS: Compliant Min Qty: 1 | 481 |
|
$0.3300 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 1.2 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C ... more RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
DISTI #
6-1614884-4
|
Avnet Abacus | SMD Chip Resistor 12 kOhm 01 100 mW 0805 2012 Metric Thin Film High Precision High Stability (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 1.2 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C ... more RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B1K2E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B1K2E1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B1K2E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B1K2E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF0805-10W-E-1201AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B1K2E1 vs UPTF0805-10W-E-1201AT-1K |
AR05BTRC3X1201N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1K2E1 vs AR05BTRC3X1201N |
AR05APC3X1201N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1K2E1 vs AR05APC3X1201N |
NTRC10B1201CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B1K2E1 vs NTRC10B1201CTRF |
AR05BBC1201N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1K2E1 vs AR05BBC1201N |
AR05BBC1201 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1K2E1 vs AR05BBC1201 |
RN73F2ATD1201B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B1K2E1 vs RN73F2ATD1201B |
CPF0805B1K2E | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CPF0805B1K2E1 vs CPF0805B1K2E |
UPTF0805-10W-E-1201AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B1K2E1 vs UPTF0805-10W-E-1201AT |
NTRA10A1201CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B1K2E1 vs NTRA10A1201CTR1KQYF |