CPF0805B180KE
TE Connectivity
Description: RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 180000ohm, SURFACE MOUNT, 0805, CHIP

Overview of CPF0805B180KE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPF0805B180KE by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 94X5146
Newark Cpf0805 180K 0.1% 25Ppm 5K Rl |Neohm Te Connectivity CPF0805B180KE RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0960
$0.0960 Buy Now
DISTI # 1712-CPF0805B180KECT-ND
DigiKey RES SMD 180K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2839
In Stock
  • 1 $0.3500
  • 10 $0.2560
  • 50 $0.1982
  • 100 $0.1762
  • 500 $0.1322
  • 1,000 $0.1161
  • 5,000 $0.0816
  • 10,000 $0.0811
$0.0811 / $0.3500 Buy Now
DISTI # 1614960-6
Avnet Americas SMD Chip Resistor, 180 kOhm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1614960-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 3 Days Container: Reel 0
  • 5,000 $0.0864
  • 10,000 $0.0826
  • 20,000 $0.0789
$0.0789 / $0.0864 Buy Now
DISTI # 279-CPF0805B180KE
Mouser Electronics Thin Film Resistors - SMD CPF0805 180K 0.1% 25PPM 5K RL RoHS: Compliant 2587
  • 1 $0.3500
  • 10 $0.1990
  • 100 $0.1740
  • 500 $0.1310
  • 1,000 $0.1140
  • 2,500 $0.1090
  • 5,000 $0.0810
  • 25,000 $0.0780
$0.0780 / $0.3500 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0805 - 180 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0907
  • 10,000 $0.0893
  • 25,000 $0.0857
  • 50,000 $0.0780
  • 100,000 $0.0737
  • 150,000 $0.0726
  • 250,000 $0.0684
$0.0684 / $0.0907 Buy Now
DISTI # 1614960-6
Avnet Abacus SMD Chip Resistor, 180 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1614960-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Thin Film Resistor - SMD 0805 - 180 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0907
  • 10,000 $0.0893
  • 25,000 $0.0857
  • 50,000 $0.0780
  • 100,000 $0.0737
  • 150,000 $0.0726
  • 250,000 $0.0684
$0.0684 / $0.0907 Buy Now

CAD Models for CPF0805B180KE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF0805B180KE by TE Connectivity

CPF0805B180KE
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
180000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. CPF0805B180KE
    TE Connectivity
    RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 180000ohm, SURFACE MOUNT, 0805, CHIP
    VS

Related Parts for CPF0805B180KE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0805B180KE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0805B180KE by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0805B180KE would you like to use for your alert(s)?
  • Please alert me when CPF0805B180KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0805B180KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0805B180KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0805B180KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0805B180KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0805B180KE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: