-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 124000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF0805B124KE-ND
|
DigiKey | RES 124 KOHM 0.1% 1/10W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1016 | Buy Now |
DISTI #
1-1614889-5
|
Avnet Americas | CPF 0805 124K 0.1% 25PPM 5K RL (Alt: 1-1614889-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0789 / $0.0864 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 124 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0711 / $0.0950 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 124 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0711 / $0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B124KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B124KE
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 124000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B124KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B124KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-E-1243AT-1K | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CPF0805B124KE vs UPTF0805-10W-E-1243AT-1K |
NTR10B1243CTR1KF | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | CPF0805B124KE vs NTR10B1243CTR1KF |
CPF0805A124KE | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805B124KE vs CPF0805A124KE |
TC0525B1243E5E | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF0805B124KE vs TC0525B1243E5E |
CAR0805124KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | CPF0805B124KE vs CAR0805124KOHMS0.1%25PPM |
CPF0805B124KE1 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CPF0805B124KE vs CPF0805B124KE1 |
NTRA10B1243CTRQYF | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CPF0805B124KE vs NTRA10B1243CTRQYF |
AR05BBC1243 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805B124KE vs AR05BBC1243 |
MCTC0525B1243T5E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 124000ohm, SURFACE MOUNT, 0805, CHIP | SPC Multicomp | CPF0805B124KE vs MCTC0525B1243T5E |
RN73F2ATD1243B | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0805B124KE vs RN73F2ATD1243B |