-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 3920ohm, SURFACE MOUNT, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0603F3K92C1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9894
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 3.92 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric] Rohs ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31 |
|
$0.0460 / $0.0920 | Buy Now |
DISTI #
53R2643
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 3.92 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric] |Neoh... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
A102268CT-ND
|
DigiKey | RES SMD 3.92K OHM 1% 1/16W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 / $0.1000 | Buy Now |
DISTI #
279-CPF0603F3K92C1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 3K92 1% 50PPM RoHS: Compliant | 3399 |
|
$0.0150 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 3.92 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to... more RoHS: Compliant | 0 |
|
$0.0129 / $0.0238 | Buy Now |
DISTI #
2-1879337-0
|
Avnet Abacus | SMD Chip Resistor 392 kOhm 1 63 mW 0603 1608 Metric Thin Film High Precision High Stability (Alt: 2... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 3.92 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to... more RoHS: Compliant | 0 |
|
$0.0129 / $0.0238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603F3K92C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603F3K92C1
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 3920ohm, SURFACE MOUNT, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603F3K92C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F3K92C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73G1JTD3921F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CPF0603F3K92C1 vs RN73G1JTD3921F |
WF06T3921FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CPF0603F3K92C1 vs WF06T3921FTLQ |
WF06T3921FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CPF0603F3K92C1 vs WF06T3921FTL |
TC0350F3921T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | CPF0603F3K92C1 vs TC0350F3921T4E |
AS73G1JT3921F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | CPF0603F3K92C1 vs AS73G1JT3921F |
TC0350F3921E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | CPF0603F3K92C1 vs TC0350F3921E4E |
TFCR0603-16W-C-3921FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3920ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF0603F3K92C1 vs TFCR0603-16W-C-3921FT |
TC0350F3921E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | CPF0603F3K92C1 vs TC0350F3921E5E |
TC0350F3921T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | CPF0603F3K92C1 vs TC0350F3921T5E |
TFCR0603-10W-C-3921FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF0603F3K92C1 vs TFCR0603-10W-C-3921FT |