CPF0603B90K9E
TE Connectivity
Description: RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 90900ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of CPF0603B90K9E by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0603B90K9E by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # CPF0603B90K9E-ND
DigiKey RES 90.9 KOHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0980
$0.0980 Buy Now
DISTI # 9-1879220-1
Avnet Americas CPF 0603 90K9 0.1% 25PPM 5K RL - Tape and Reel (Alt: 9-1879220-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0838
  • 10,000 $0.0801
  • 20,000 $0.0765
$0.0765 / $0.0838 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0603 - 90.9 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0879
  • 10,000 $0.0866
  • 25,000 $0.0831
  • 50,000 $0.0756
  • 100,000 $0.0714
  • 150,000 $0.0703
  • 250,000 $0.0664
$0.0664 / $0.0879 Buy Now
Master Electronics Thin Film Resistor - SMD 0603 - 90.9 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0879
  • 10,000 $0.0866
  • 25,000 $0.0831
  • 50,000 $0.0756
  • 100,000 $0.0714
  • 150,000 $0.0703
  • 250,000 $0.0664
$0.0664 / $0.0879 Buy Now

CAD Models for CPF0603B90K9E by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF0603B90K9E by TE Connectivity

CPF0603B90K9E
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Physical Dimension
1.55mm x .8mm x .45mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
90900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. CPF0603B90K9E
    TE Connectivity
    RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 90900ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CPF0603B90K9E

This table gives cross-reference parts and alternative options found for CPF0603B90K9E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B90K9E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0603E9092BB Fixed Resistor, Thin Film, 0.125W, 90900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CPF0603B90K9E vs P0603E9092BB
NTR06A9092CTRF Fixed Resistor, Thin Film, 0.063W, 90900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CPF0603B90K9E vs NTR06A9092CTRF
NTR06B9092CTRF Fixed Resistor, Thin Film, 0.063W, 90900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CPF0603B90K9E vs NTR06B9092CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0603B90K9E by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0603B90K9E by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0603B90K9E would you like to use for your alert(s)?
  • Please alert me when CPF0603B90K9E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0603B90K9E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603B90K9E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0603B90K9E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603B90K9E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603B90K9E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: