CPF0603B220RE1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of CPF0603B220RE1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0603B220RE1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 80P3921
Newark Res, Thin Film, 220R, 0.1%, 0.063W, 0603, Resistance:220Ohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B220RE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1076
  • 1 $0.4060
  • 10 $0.2960
  • 25 $0.2620
  • 50 $0.2280
  • 100 $0.2030
$0.2030 / $0.4060 Buy Now
DISTI # 22R0667
Newark Surface Mount Thin Film Resistor, Cpf Series, 220 Ohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603B220RE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1450
  • 10,000 $0.1410
  • 20,000 $0.1370
  • 40,000 $0.1330
  • 60,000 $0.1300
  • 100,000 $0.1260
$0.1260 / $0.1450 Buy Now
DISTI # A103065CT-ND
DigiKey RES SMD 220 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 67856
In Stock
  • 1 $0.3700
  • 10 $0.2710
  • 50 $0.2090
  • 100 $0.1857
  • 500 $0.1389
  • 1,000 $0.0997
$0.0997 / $0.3700 Buy Now
DISTI # 3-1676481-9
Avnet Americas Res Thin Film 0603 220 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1676481-9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel 0
  • 1,000 $0.1116
  • 2,000 $0.1084
  • 4,000 $0.1052
  • 6,000 $0.1020
  • 8,000 $0.0988
$0.0988 / $0.1116 Buy Now
DISTI # 279-CPF0603B220RE1
Mouser Electronics Thin Film Resistors - SMD CPF 0603 220R 0.1% 25PPM RoHS: Compliant 3592
  • 1 $0.3700
  • 10 $0.2590
  • 50 $0.2090
  • 100 $0.1700
  • 500 $0.1350
  • 1,000 $0.0990
$0.0990 / $0.3700 Buy Now
DISTI # V36:1790_17630635
Arrow Electronics Res Thin Film 0603 220 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2309 Americas - 10000
  • 0 $0.0905
  • 1,000 $0.0548
  • 5,000 $0.0545
  • 10,000 $0.0539
$0.0539 / $0.0905 Buy Now
DISTI # V72:2272_17630635
Arrow Electronics Res Thin Film 0603 220 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2151 Container: Cut Strips Americas - 348
  • 1 $0.3635
  • 10 $0.2569
  • 25 $0.2090
  • 100 $0.1740
  • 250 $0.1161
$0.1161 / $0.3635 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0603 - 220 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 2000 In Stock
  • 1,000 $0.1276
  • 3,000 $0.1201
  • 5,000 $0.1151
  • 8,000 $0.1120
  • 25,000 $0.0963
  • 50,000 $0.0884
  • 100,000 $0.0828
  • 150,000 $0.0816
$0.0816 / $0.1276 Buy Now
DISTI # 69200066
Verical Res Thin Film 0603 220 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2309 Americas - 10000
  • 1,000 $0.0548
  • 5,000 $0.0545
  • 10,000 $0.0539
$0.0539 / $0.0548 Buy Now
DISTI # 77320512
Verical Res Thin Film 0603 220 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 4000
  • 1,000 $0.1353
$0.1353 Buy Now
DISTI # 61323803
Verical Res Thin Film 0603 220 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2202 Americas - 2000
  • 1,000 $0.1659
  • 3,000 $0.1561
  • 5,000 $0.1496
  • 8,000 $0.1456
  • 25,000 $0.1252
$0.1252 / $0.1659 Buy Now
DISTI # 60995876
Verical Res Thin Film 0603 220 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2151 Americas - 348
  • 250 $0.1161
$0.1161 Buy Now
DISTI # CPF0603B220RE1
TME Resistor: thin film, SMD, 0603, 220Ω, 62.5mW, ±0.1%, -55÷155°C Min Qty: 10 714
  • 10 $0.2641
  • 50 $0.1951
  • 100 $0.1683
  • 500 $0.1505
  • 1,000 $0.1371
  • 2,000 $0.1326
$0.1326 / $0.2641 Buy Now
DISTI # 3-1676481-9
Avnet Abacus SMD Chip Resistor, 220 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 3-1676481-9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105772933
Chip1Stop Res Thin Film 0603 220 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R RoHS: Compliant 10000
  • 1,000 $0.0910
$0.0910 Buy Now
DISTI # C1S757100292238
Chip1Stop Res Thin Film 0603 220 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R RoHS: Compliant 348
  • 10 $0.2569
  • 25 $0.2090
  • 100 $0.1740
  • 250 $0.1160
$0.1160 / $0.2569 Buy Now
Master Electronics Thin Film Resistor - SMD 0603 - 220 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 2000 In Stock
  • 1,000 $0.1276
  • 3,000 $0.1201
  • 5,000 $0.1151
  • 8,000 $0.1120
  • 25,000 $0.0963
  • 50,000 $0.0884
  • 100,000 $0.0828
  • 150,000 $0.0816
$0.0816 / $0.1276 Buy Now

CAD Models for CPF0603B220RE1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF0603B220RE1 by TE Connectivity

CPF0603B220RE1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
8 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Physical Dimension
1.55mm x .8mm x .45mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
220 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. CPF0603B220RE1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CPF0603B220RE1

This table gives cross-reference parts and alternative options found for CPF0603B220RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B220RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73F1J2200B Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation CPF0603B220RE1 vs RN73F1J2200B
WF06U2200AALQ Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B220RE1 vs WF06U2200AALQ
CPF0603A220RE Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity CPF0603B220RE1 vs CPF0603A220RE
WF06U2200BALQ Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B220RE1 vs WF06U2200BALQ
AR03BTC2200 Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CPF0603B220RE1 vs AR03BTC2200
NTRC06B2200CTRF Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp CPF0603B220RE1 vs NTRC06B2200CTRF
RNCS0603BTE220R Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CPF0603B220RE1 vs RNCS0603BTE220R
RN73F1J2200A Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation CPF0603B220RE1 vs RN73F1J2200A
NTRA06A2200CTR1KQYF Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CPF0603B220RE1 vs NTRA06A2200CTR1KQYF
NTRA06B2200CTRQYF Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CPF0603B220RE1 vs NTRA06B2200CTRQYF

Related Parts for CPF0603B220RE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0603B220RE1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0603B220RE1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0603B220RE1 would you like to use for your alert(s)?
  • Please alert me when CPF0603B220RE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0603B220RE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603B220RE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0603B220RE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603B220RE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603B220RE1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: