-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0603B100RE1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3907
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 100 Ohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] Rohs ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1404 |
|
$0.1770 / $0.3430 | Buy Now |
DISTI #
06AC1303
|
Newark | Res, 100R, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:100Oh... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1030 / $0.1050 | Buy Now |
DISTI #
51AK2101
|
Newark | Res, 100R, 0.1%, 0.063W, Thin Film, 0603, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power R... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.1990 | Buy Now |
DISTI #
A102330CT-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33926 In Stock |
|
$0.1025 / $0.2500 | Buy Now |
DISTI #
1614881-3
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stabil... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.0920 / $0.0977 | Buy Now |
DISTI #
279-CPF0603B100RE1
|
Mouser Electronics | Thin Film Resistors - SMD 100Ohm .063W 25PPM RoHS: Compliant | 696 |
|
$0.1020 / $0.3500 | Buy Now |
DISTI #
V72:2272_17638200
|
Arrow Electronics | Res Thin Film 0603 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2225 Container: Cut Strips | Americas - 3 |
|
$0.0501 / $0.1146 | Buy Now |
|
TE Connectivity | CPF 0603 100R 0.1% 25PPM 1K RL Resistance Value: 100 Ω Resistor Type: Precision Resistor Element Typ... more RoHS: Compliant Min Qty: 1 | 33926 |
|
$0.3300 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 100 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to... more RoHS: Compliant |
12000 In Stock |
|
$0.0796 / $0.1237 | Buy Now |
DISTI #
59415228
|
Verical | Res Thin Film 0603 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2136 | Americas - 9000 |
|
$0.1236 / $0.1608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B100RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B100RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B100RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B100RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN06B1000CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B100RE1 vs RN06B1000CT5-25 |
CPF0603A100RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | CPF0603B100RE1 vs CPF0603A100RE |
AR03ABC1000 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | CPF0603B100RE1 vs AR03ABC1000 |
AR03BTRC3X1000N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B100RE1 vs AR03BTRC3X1000N |
AR03BTC1000N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B100RE1 vs AR03BTC1000N |
UPTF0603-16W-E-1000AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B100RE1 vs UPTF0603-16W-E-1000AT |
AR03BBC1000 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B100RE1 vs AR03BBC1000 |
TC0325A1000T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B100RE1 vs TC0325A1000T5E |
CPF0603B100RE | TE Connectivity | $0.1625 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF0603B100RE1 vs CPF0603B100RE |
AR03BTC1000 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | CPF0603B100RE1 vs AR03BTC1000 |