CPF0402F22K6E
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Overview of CPF0402F22K6E by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF0402F22K6E by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF0402F22K6E by TE Connectivity

CPF0402F22K6E
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
22600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. CPF0402F22K6E
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
    VS

Alternate Parts for CPF0402F22K6E

This table gives cross-reference parts and alternative options found for CPF0402F22K6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402F22K6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPF0402F22K6E1 Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402F22K6E vs CPF0402F22K6E1
RP73F1E22K6FTG Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402F22K6E vs RP73F1E22K6FTG
RN73F1ETP2262F Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CPF0402F22K6E vs RN73F1ETP2262F
TFCR0402-16W-E-2262FT Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD CPF0402F22K6E vs TFCR0402-16W-E-2262FT
TC0225F2262T5E Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402F22K6E vs TC0225F2262T5E
TC02G2262FC Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402F22K6E vs TC02G2262FC
NTRA04F2262CTRQYF Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp CPF0402F22K6E vs NTRA04F2262CTRQYF
CRT0402-FY-2262GLF Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc CPF0402F22K6E vs CRT0402-FY-2262GLF
CAR040222.6KOHMS1%25PPM Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, Riedon CPF0402F22K6E vs CAR040222.6KOHMS1%25PPM
RP73F1E22K6FTDG Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402F22K6E vs RP73F1E22K6FTDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0402F22K6E by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0402F22K6E by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0402F22K6E would you like to use for your alert(s)?
  • Please alert me when CPF0402F22K6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0402F22K6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402F22K6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0402F22K6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402F22K6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402F22K6E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: