-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 54.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0402B54R9E1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2250
|
Newark | Cpf 0402 54R9 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0402B54R9E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1760 / $0.2080 | Buy Now |
DISTI #
22R1951
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 54.9 Ohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity C... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1610 | Buy Now |
DISTI #
95W6343
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 54.9 Ohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2360 / $0.4260 | Buy Now |
DISTI #
2266-CPF0402B54R9E1TR-ND
|
DigiKey | RES SMD 54.9 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1380 | Buy Now |
DISTI #
A102908CT-ND
|
DigiKey | RES SMD 54.9 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1366 / $0.3900 | Buy Now |
DISTI #
3-1879213-2
|
Avnet Americas | Res Thin Film 0402 54.9 Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-18... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1218 / $0.1243 | Buy Now |
DISTI #
279-CPF0402B54R9E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 54R9 0.1% 25PPM RoHS: Compliant | 1115 |
|
$0.1370 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 54.9 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant |
2000 Partner Stock |
|
$0.0922 / $0.1454 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0402 - 54.9 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant |
2000 Partner Stock |
|
$0.0922 / $0.1454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B54R9E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B54R9E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 54.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B54R9E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B54R9E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PF1E54R9BTDF | TE Connectivity | $0.0325 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF0402B54R9E1 vs RP73PF1E54R9BTDF |