-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 44.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0402B44R2E1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0682
|
Newark | Cpf 0402 44R2 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0402B44R2E1 RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2000 / $0.2090 | Buy Now |
DISTI #
21R9597
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 44.2 Ohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity C... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1610 | Buy Now |
DISTI #
95W6305
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 44.2 Ohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2150 / $0.4370 | Buy Now |
DISTI #
A102863CT-ND
|
DigiKey | RES SMD 44.2 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
188 In Stock |
|
$0.1229 / $0.2700 | Buy Now |
DISTI #
2-1879213-3
|
Avnet Americas | Res Thin Film 0402 44.2 Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-18... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.1056 / $0.1333 | Buy Now |
DISTI #
279-CPF0402B44R2E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 44R2 0.1% 25PPM RoHS: Compliant | 1463 |
|
$0.1160 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 44.2 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant |
1000 Partner Stock |
|
$0.0922 / $0.1454 | Buy Now |
DISTI #
2-1879213-3
|
Avnet Abacus | Resistor Precision Thin Film 0402 442 Ohm 01 116W 25ppmC Paper TR (Alt: 2-1879213-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0402 - 44.2 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant |
1000 Partner Stock |
|
$0.0922 / $0.1454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B44R2E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B44R2E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 44.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |