CPF0402B34K8E1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of CPF0402B34K8E1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0402B34K8E1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 23R5852
Newark Surface Mount Thin Film Resistor, Cpf Series, 34.8 Kohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B34K8E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1610
  • 10,000 $0.1570
  • 20,000 $0.1520
  • 40,000 $0.1480
  • 60,000 $0.1430
  • 100,000 $0.1390
$0.1390 / $0.1610 Buy Now
DISTI # 95W6255
Newark Surface Mount Thin Film Resistor, Cpf Series, 34.8 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity CPF0402B34K8E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4580
  • 10 $0.3290
  • 25 $0.2910
  • 50 $0.2530
  • 100 $0.2250
$0.2250 / $0.4580 Buy Now
DISTI # A102806CT-ND
DigiKey RES SMD 34.8KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1091
In Stock
  • 1 $0.4500
  • 10 $0.3230
  • 50 $0.2486
  • 100 $0.2205
  • 500 $0.1645
  • 1,000 $0.1443
  • 3,000 $0.1283
$0.1283 / $0.4500 Buy Now
DISTI # 8-1879215-5
Avnet Americas SMD Chip Resistor, 34.8 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 8-1879215-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel 0
  • 1,000 $0.1236
  • 2,000 $0.1201
  • 4,000 $0.1166
  • 6,000 $0.1130
  • 8,000 $0.1095
$0.1095 / $0.1236 Buy Now
DISTI # 279-CPF0402B34K8E1
Mouser Electronics Thin Film Resistors - SMD CPF 0402 34K8 0.1% 25PPM RoHS: Compliant 1460
  • 1 $0.4500
  • 10 $0.3160
  • 50 $0.2460
  • 100 $0.2160
  • 500 $0.1620
  • 1,000 $0.1440
  • 2,000 $0.1280
$0.1280 / $0.4500 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0402 - 34.8 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 1000 In Stock
  • 1,000 $0.1425
  • 3,000 $0.1280
  • 5,000 $0.1261
  • 8,000 $0.1242
  • 25,000 $0.1082
  • 50,000 $0.0979
  • 100,000 $0.0917
  • 150,000 $0.0904
$0.0904 / $0.1425 Buy Now
DISTI # CPF0402B34K8E1
TTI Thin Film Resistors - SMD CPF 0402 34K8 0.1% 25PPM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.1250
  • 2,000 $0.1230
  • 3,000 $0.1210
  • 5,000 $0.1180
  • 10,000 $0.1160
  • 20,000 $0.1140
  • 50,000 $0.1050
$0.1050 / $0.1250 Buy Now
DISTI # 8-1879215-5
Avnet Abacus SMD Chip Resistor, 34.8 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 8-1879215-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Thin Film Resistor - SMD 0402 - 34.8 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 1000 In Stock
  • 1,000 $0.1425
  • 3,000 $0.1280
  • 5,000 $0.1261
  • 8,000 $0.1242
  • 25,000 $0.1082
  • 50,000 $0.0979
  • 100,000 $0.0917
  • 150,000 $0.0904
$0.0904 / $0.1425 Buy Now

CAD Models for CPF0402B34K8E1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF0402B34K8E1 by TE Connectivity

CPF0402B34K8E1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
8 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Physical Dimension
1mm x .5mm x .3mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
34800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. CPF0402B34K8E1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CPF0402B34K8E1

This table gives cross-reference parts and alternative options found for CPF0402B34K8E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B34K8E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73F1E34K8BTDF Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B34K8E1 vs RP73F1E34K8BTDF
RN73F1EB3482B Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CPF0402B34K8E1 vs RN73F1EB3482B
RN73F1E3482B Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CPF0402B34K8E1 vs RN73F1E3482B
RP73PF1E34K8BTDF Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B34K8E1 vs RP73PF1E34K8BTDF
TC02G3482AT Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402B34K8E1 vs TC02G3482AT
TC0225B3482E5E Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B34K8E1 vs TC0225B3482E5E
TFCR0402-16W-E-3482BT Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD CPF0402B34K8E1 vs TFCR0402-16W-E-3482BT
AR02BPC3Y3482 Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd CPF0402B34K8E1 vs AR02BPC3Y3482
PRC0402TTC25Y34.8K+-0.1% Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc CPF0402B34K8E1 vs PRC0402TTC25Y34.8K+-0.1%
AR02BTRC3Y3482 Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd CPF0402B34K8E1 vs AR02BTRC3Y3482

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0402B34K8E1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0402B34K8E1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0402B34K8E1 would you like to use for your alert(s)?
  • Please alert me when CPF0402B34K8E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0402B34K8E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402B34K8E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0402B34K8E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402B34K8E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402B34K8E1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: