-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0402B300RE1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R1905
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 300 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] |Neoh... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1610 | Buy Now |
DISTI #
A102782CT-ND
|
DigiKey | RES SMD 300 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2539 In Stock |
|
$0.1219 / $0.4500 | Buy Now |
DISTI #
3-1879208-6
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stabil... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0989 / $0.1027 | Buy Now |
DISTI #
279-CPF0402B300RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 300R 0.1% 25PPM RoHS: Compliant | 3956 |
|
$0.1160 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 300 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to... more RoHS: Compliant | 0 |
|
$0.0904 / $0.1425 | Buy Now |
|
NexGen Digital | 3231 |
|
RFQ | ||
|
Master Electronics | Thin Film Resistor - SMD 0402 - 300 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to... more RoHS: Compliant | 0 |
|
$0.0904 / $0.1425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B300RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B300RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B300RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B300RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F1E300RATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF0402B300RE1 vs RP73F1E300RATG |
PR02BTC3000 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | CPF0402B300RE1 vs PR02BTC3000 |
NTRA04B3000CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B300RE1 vs NTRA04B3000CTR1KQYF |
RP73F1E300RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF0402B300RE1 vs RP73F1E300RBTDG |
RN73F1E3000B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B300RE1 vs RN73F1E3000B |
NTRA04A3000CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B300RE1 vs NTRA04A3000CTRQYF |
CPF0402A300RE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF0402B300RE1 vs CPF0402A300RE1 |
RP73F1E300RBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF0402B300RE1 vs RP73F1E300RBTDF |
NTRA04A3000CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B300RE1 vs NTRA04A3000CTR1KQYF |
RN73F1ETD3000B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B300RE1 vs RN73F1ETD3000B |