-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 267000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH6497
|
Newark | Res, 267K, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B267KE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 629 |
|
$0.2310 / $0.4680 | Buy Now |
DISTI #
1712-CPF0402B267KE1CT-ND
|
DigiKey | CPF 0402 267K 0.1% 25PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5224 In Stock |
|
$0.1259 / $0.4600 | Buy Now |
DISTI #
3-2176455-8
|
Avnet Americas | Res Thin Film 267kOhm 0.1% 63mW 25ppm/?C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 3-2176455-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1344 / $0.1372 | Buy Now |
DISTI #
279-CPF0402B267KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 267K 0.1% 25ppm 1K RL RoHS: Compliant | 2570 |
|
$0.1250 / $0.4500 | Buy Now |
|
Onlinecomponents.com | CPF 0402 267K 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.0904 / $0.1425 | Buy Now |
DISTI #
3-2176455-8
|
Avnet Abacus | Res Thin Film 267kOhm 0.1% 63mW 25ppm/�C 2-Pin 0402 SMD T/R (Alt: 3-2176455-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0402 267K 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.0904 / $0.1425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B267KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B267KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 267000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B267KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B267KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0225B2673E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 267000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B267KE1 vs TC0225B2673E4E |
CPF0402B267KE | TE Connectivity | $0.1667 | Fixed Resistor, Thin Film, 0.063W, 267000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF0402B267KE1 vs CPF0402B267KE |
TC0225B2673TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 267000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B267KE1 vs TC0225B2673TCE |
TC0225B2673T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 267000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B267KE1 vs TC0225B2673T4E |
RN73F1ETP2673B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 267000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B267KE1 vs RN73F1ETP2673B |
TC0225B2673T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 267000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B267KE1 vs TC0225B2673T5E |
TC0225B2673E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 267000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B267KE1 vs TC0225B2673E5E |