-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 182ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF0402B182RE-ND
|
DigiKey | RES 182 OHM 0.1% 1/16W 0402 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1053 | Buy Now |
DISTI #
1-1879210-3
|
Avnet Americas | CPF 0402 182R 0.1% 25PPM 5K RL - Tape and Reel (Alt: 1-1879210-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0738 / $0.0766 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 182 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0764 / $0.0954 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0402 - 182 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0764 / $0.0954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B182RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B182RE
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 182ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B182RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B182RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA04A1820CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 182ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B182RE vs NTRA04A1820CTR1KQYF |
TC02G1820BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B182RE vs TC02G1820BT |
NTRA04A1820CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 182ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B182RE vs NTRA04A1820CTRQYF |
TC0225B1820TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B182RE vs TC0225B1820TCE |
AR02BPC3Y1820 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B182RE vs AR02BPC3Y1820 |
AR02BBC1820 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B182RE vs AR02BBC1820 |
PRC0402TTC25Y182R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B182RE vs PRC0402TTC25Y182R+-0.05% |
RN73F1ETP1820B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B182RE vs RN73F1ETP1820B |
CRT0402-AY-1820GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B182RE vs CRT0402-AY-1820GAS |
TC0225B1820E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B182RE vs TC0225B1820E4E |