-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0402B124KE1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC6668
|
Newark | Res, 124K, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:124Ko... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65 |
|
$0.1590 / $0.2620 | Buy Now |
DISTI #
05AC7934
|
Newark | Res, 124K, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:124Ko... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1080 / $0.1250 | Buy Now |
DISTI #
1712-CPF0402B124KE1CT-ND
|
DigiKey | RES 124 KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
841 In Stock |
|
$0.1233 / $0.2800 | Buy Now |
DISTI #
1-2176280-1
|
Avnet Americas | SMD Chip Resistor, 124 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stabi... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.1019 / $0.1117 | Buy Now |
DISTI #
279-CPF0402B124KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 124K 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1160 / $0.2800 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 124 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant | 0 |
|
$0.0904 / $0.1425 | Buy Now |
DISTI #
CPF0402B124KE1
|
TME | Resistor: thin film, SMD, 0402, 124kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 1000 | 0 |
|
$0.1320 | RFQ |
DISTI #
1-2176280-1
|
Avnet Abacus | SMD Chip Resistor 124 kOhm 01 63 mW 0402 1005 Metric Thin Film High Precision High Stability (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0402 - 124 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant | 0 |
|
$0.0904 / $0.1425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B124KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B124KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B124KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B124KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1E1243B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CPF0402B124KE1 vs RN73F1E1243B |
RP73F1E124KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF0402B124KE1 vs RP73F1E124KBTDG |
RN73F1ETD1243B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CPF0402B124KE1 vs RN73F1ETD1243B |
TFCR0402-16W-E-1243BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CPF0402B124KE1 vs TFCR0402-16W-E-1243BT |
CPF0402B124KE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF0402B124KE1 vs CPF0402B124KE |
CAR0402124KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B124KE1 vs CAR0402124KOHMS0.1%25PPM |
AR02BTRC3Y1243N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B124KE1 vs AR02BTRC3Y1243N |
RP73F1E124KBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF0402B124KE1 vs RP73F1E124KBTD |
CRT0402-BY-1243GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B124KE1 vs CRT0402-BY-1243GAS |
CRT0402-BY-1243GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CPF0402B124KE1 vs CRT0402-BY-1243GLF |