-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 267 OHM 0.5% 1/32W 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0201D267RE1 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF0201D267RE1-ND
|
DigiKey | RES SMD 267 OHM 0.5% 1/32W 0201 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1007 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0201 - 267 ohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 25ppm/°C - -55°C to... more RoHS: Compliant | 0 |
|
$0.0610 / $0.0962 | Buy Now |
DISTI #
7-2176072-1
|
Avnet Abacus | SMD Chip Resistor 267 Ohm 05 31 mW 0201 0603 Metric Thin Film High Precision High Stability (Alt: 7... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0201 - 267 ohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 25ppm/°C - -55°C to... more RoHS: Compliant | 0 |
|
$0.0610 / $0.0962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0201D267RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0201D267RE1
TE Connectivity
RES SMD 267 OHM 0.5% 1/32W 0201
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CPF0201D267RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0201D267RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR01DBC2670N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 267ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | CPF0201D267RE1 vs AR01DBC2670N |
AR01DPC3Z2670 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 267ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | CPF0201D267RE1 vs AR01DPC3Z2670 |
RN73F1HB2670D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 267ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | CPF0201D267RE1 vs RN73F1HB2670D |
AR01DTRC3Z2670 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 267ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | CPF0201D267RE1 vs AR01DTRC3Z2670 |
AR01DPC3Z2670N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 267ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | CPF0201D267RE1 vs AR01DPC3Z2670N |
AR01DTRC3Z2670N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 267ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | CPF0201D267RE1 vs AR01DTRC3Z2670N |
RN02D2670CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 267ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | CPF0201D267RE1 vs RN02D2670CT1-25 |
CPF0201D267RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 267ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | CPF0201D267RE1 vs CPF0201D267RE |
RN73F1H2670D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 267ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | CPF0201D267RE1 vs RN73F1H2670D |
RN73F1HTD2670D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 267ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | CPF0201D267RE1 vs RN73F1HTD2670D |