CPF0201D20KC1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.0313W, 20000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201

Overview of CPF0201D20KC1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0201D20KC1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Thin Film Resistor - SMD 0201 - 20 Kohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.0865
  • 3,000 $0.0813
  • 5,000 $0.0777
  • 8,000 $0.0766
  • 25,000 $0.0657
  • 50,000 $0.0619
  • 100,000 $0.0557
  • 150,000 $0.0549
$0.0549 / $0.0865 Buy Now
DISTI # 5-2176074-3
Avnet Abacus SMD Chip Resistor, 20 kOhm, � 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability (Alt: 5-2176074-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Thin Film Resistor - SMD 0201 - 20 Kohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.0865
  • 3,000 $0.0813
  • 5,000 $0.0777
  • 8,000 $0.0766
  • 25,000 $0.0657
  • 50,000 $0.0619
  • 100,000 $0.0557
  • 150,000 $0.0549
$0.0549 / $0.0865 Buy Now

CAD Models for CPF0201D20KC1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF0201D20KC1 by TE Connectivity

CPF0201D20KC1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.58 mm
Package Style
SMT
Package Width
0.29 mm
Packing Method
TR
Physical Dimension
.58mm x .29mm x .23mm
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
15 V
Want to compare parts?
  1. CPF0201D20KC1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.0313W, 20000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201
    VS

Alternate Parts for CPF0201D20KC1

This table gives cross-reference parts and alternative options found for CPF0201D20KC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0201D20KC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR01DTD2002N Fixed Resistor, Thin Film, 0.0313W, 20000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, Viking Tech Corp CPF0201D20KC1 vs AR01DTD2002N
CPF0201D20KC Fixed Resistor, Thin Film, 0.0313W, 20000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201 TE Connectivity CPF0201D20KC1 vs CPF0201D20KC
AR020120K+-0.5%TCR50 Fixed Resistor, Thin Film, 0.0313W, 20000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, SRT Resistor Technology Gmbh CPF0201D20KC1 vs AR020120K+-0.5%TCR50
RT0201D200250PPM Fixed Resistor, Thin Film, 0.0313W, 20000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, Synton-Tech Corp CPF0201D20KC1 vs RT0201D200250PPM
RNCW0201DTC20K0 Fixed Resistor, Thin Film, 0.031W, 20000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CPF0201D20KC1 vs RNCW0201DTC20K0
RN73G1HTD2002D Fixed Resistor, Thin Film, 0.0313W, 20000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP MERITEK Electronics Corporation CPF0201D20KC1 vs RN73G1HTD2002D
AR01DTD2002 Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CPF0201D20KC1 vs AR01DTD2002
AR01DBD2002N Fixed Resistor, Thin Film, 0.0313W, 20000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, Viking Tech Corp CPF0201D20KC1 vs AR01DBD2002N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0201D20KC1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0201D20KC1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0201D20KC1 would you like to use for your alert(s)?
  • Please alert me when CPF0201D20KC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0201D20KC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0201D20KC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0201D20KC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0201D20KC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0201D20KC1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: