Part Details for CPF0201B1K02E1 by TE Connectivity
Overview of CPF0201B1K02E1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF0201B1K02E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5885
|
Newark | Res, 1K02, 0.1%, 0.03125W, 0201 Rohs Compliant: Yes |Neohm Te Connectivity CPF0201B1K02E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 144 |
|
$0.4020 / $0.8530 | Buy Now |
DISTI #
1712-CPF0201B1K02E1CT-ND
|
DigiKey | CPF 0201 1K02 0.1% 25PPM 1K RL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1286 In Stock |
|
$0.2443 / $0.8000 | Buy Now |
DISTI #
2-2176452-8
|
Avnet Americas | Res Thin Film 1.02kOhm 0.1% 31.25mW 25ppm/?C 2-Pin 0201 SMD T/R - Tape and Reel (Alt: 2-2176452-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.2125 / $0.2206 | Buy Now |
DISTI #
279-CPF0201B1K02E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0201 1K02 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.2370 / $0.8600 | Order Now |
|
Onlinecomponents.com | CPF 0201 1K02 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.2102 / $0.2874 | Buy Now |
|
Master Electronics | CPF 0201 1K02 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.2102 / $0.2874 | Buy Now |
Part Details for CPF0201B1K02E1
CPF0201B1K02E1 CAD Models
CPF0201B1K02E1 Part Data Attributes
|
CPF0201B1K02E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0201B1K02E1
TE Connectivity
Fixed Resistor, Thin Film, 0.0313W, 1020ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 15 V |
Alternate Parts for CPF0201B1K02E1
This table gives cross-reference parts and alternative options found for CPF0201B1K02E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0201B1K02E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0201B102125PPM | Fixed Resistor, Thin Film, 0.0313W, 1020ohm, 15V, 0.1% +/-Tol, -25,25ppm/Cel, 0201, | Synton-Tech Corp | CPF0201B1K02E1 vs RT0201B102125PPM |