Part Details for CPF-A-0805B390RE by TE Connectivity
Results Overview of CPF-A-0805B390RE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF-A-0805B390RE Information
CPF-A-0805B390RE by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CPF-A-0805B390RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-CPF-A-0805B390RECT-ND
|
DigiKey | RES SMD 390 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11605 In Stock |
|
$0.1022 / $0.2200 | Buy Now |
DISTI #
279-CPF-A-0805B390RE
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0805 390R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0890 / $0.3500 | Order Now |
|
TE Connectivity | CPF A 0805 390R 0.1% 25PPM 5K RL Resistance Value: 390 Ω Resistor Type: Precision Resistor Element T... more RoHS: Compliant Min Qty: 1 | 5000 |
|
$0.2800 / $0.3400 | Buy Now |
|
Onlinecomponents.com | CPF A 0805 390R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0808 / $0.1010 | Buy Now |
|
Master Electronics | CPF A 0805 390R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0808 / $0.1010 | Buy Now |