Part Details for CPF-A-0805B2K0E1 by TE Connectivity
Overview of CPF-A-0805B2K0E1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CPF-A-0805B2K0E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4251
|
Newark | Res, Thin Film, Aec-Q200, 2K, 0805, Resistance:2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0805B2K0E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 687 |
|
$0.0450 | Buy Now |
DISTI #
1712-CPF-A-0805B2K0E1CT-ND
|
DigiKey | RES SMD 2K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
925 In Stock |
|
$0.1084 / $0.4600 | Buy Now |
DISTI #
279-CPF-A-0805B2K0E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0805 2K0 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1080 / $0.4500 | Order Now |
|
Onlinecomponents.com | CPF A 0805 2K0 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0923 / $0.1474 | Buy Now |
DISTI #
3-2176217-7
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: 3-2176217-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF A 0805 2K0 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0923 / $0.1474 | Buy Now |
Part Details for CPF-A-0805B2K0E1
CPF-A-0805B2K0E1 CAD Models
CPF-A-0805B2K0E1 Part Data Attributes
|
CPF-A-0805B2K0E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0805B2K0E1
TE Connectivity
RES SMD 2K OHM 0.1% 1/10W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |