-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 120 OHM 0.1% 1/10W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4242
|
Newark | Res, Thin Film, Aec-Q200, 120R, 0805, Resistance:120Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0805B120RE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 353 |
|
$0.0450 | Buy Now |
DISTI #
1712-CPF-A-0805B120RE1CT-ND
|
DigiKey | RES SMD 120 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
977 In Stock |
|
$0.1084 / $0.4600 | Buy Now |
DISTI #
279-CPF-A0805B120RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0805 120R 0.1% 25PPM RoHS: Compliant | 1420 |
|
$0.1080 / $0.4400 | Buy Now |
|
Onlinecomponents.com | CPF A 0805 120R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0887 / $0.1398 | Buy Now |
DISTI #
CPF-A-0805B120RE1
|
TME | Resistor: thin film, SMD, 0805, 120Ω, 100mW, ±0.1%, -55÷155°C Min Qty: 1000 | 0 |
|
$0.1390 | RFQ |
DISTI #
2-2176217-0
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: 2-2176217-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF A 0805 120R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0887 / $0.1398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF-A-0805B120RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0805B120RE1
TE Connectivity
RES SMD 120 OHM 0.1% 1/10W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |