Part Details for CPF-A-0805B10KE by TE Connectivity
Overview of CPF-A-0805B10KE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CPF-A-0805B10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-CPF-A-0805B10KECT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5685 In Stock |
|
$0.0872 / $0.2400 | Buy Now |
DISTI #
279-CPF-A-0805B10KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0805 10K 0.1% 25PPM 5K RL RoHS: Compliant | 7682 |
|
$0.0910 / $0.3400 | Buy Now |
|
Onlinecomponents.com | CPF A 0805 10K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0841 / $0.1058 | Buy Now |
|
Master Electronics | CPF A 0805 10K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0841 / $0.1058 | Buy Now |
Part Details for CPF-A-0805B10KE
CPF-A-0805B10KE CAD Models
CPF-A-0805B10KE Part Data Attributes
|
CPF-A-0805B10KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0805B10KE
TE Connectivity
RES SMD 10K OHM 0.1% 1/10W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |