-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 22 OHM 0.1% 1/16W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y3149
|
Newark | Surface Mount Chip Resistor, Thin Film, Aec-Q200 Cpf-A Series, 22 Ohm, 62.5 Mw, 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity CPF-A-0603B22RE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 830 |
|
$0.2040 / $0.5430 | Buy Now |
DISTI #
84Y4190
|
Newark | Res, Thin Film, Aec-Q200, 22R, 0603, Resistance:22Ohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Voltage Rating:50V Rohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0603B22RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2420 | Buy Now |
DISTI #
1712-CPF-A-0603B22RE1CT-ND
|
DigiKey | RES SMD 22 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
925 In Stock |
|
$0.1103 / $0.4300 | Buy Now |
DISTI #
279-CPF-A-0603B22RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0603 22R 0.1% 25PPM RoHS: Compliant | 3505 |
|
$0.1060 / $0.4000 | Buy Now |
|
Onlinecomponents.com | CPF A 0603 22R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0957 / $0.1212 | Buy Now |
|
Onlinecomponents.com | CPF A 0603 22R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0906 / $0.1446 | Buy Now |
DISTI #
CPF-A-0603B22RE1
|
TME | Resistor: thin film, SMD, 0603, 22Ω, 62.5mW, ±0.1%, -55÷155°C Min Qty: 1000 | 0 |
|
$0.1288 | RFQ |
|
LCSC | 63mW Thin Film Resistor 25ppm/ 0.1% 22 0603 Chip Resistor - Surface Mount ROHS | 3 |
|
$0.2996 / $0.4785 | Buy Now |
|
Master Electronics | CPF A 0603 22R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0906 / $0.1446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF-A-0603B22RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0603B22RE1
TE Connectivity
RES SMD 22 OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |