Part Details for CPF-A-0603B18RE by TE Connectivity
Results Overview of CPF-A-0603B18RE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF-A-0603B18RE Information
CPF-A-0603B18RE by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CPF-A-0603B18RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-CPF-A-0603B18RECT-ND
|
DigiKey | RES SMD 18 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1169 In Stock |
|
$0.0900 / $0.2000 | Buy Now |
|
TE Connectivity | CPF A 0603 18R 0.1% 25PPM 5K RL Resistance Value: 18 Ω Resistor Type: Precision Resistor Element Typ... more RoHS: Compliant Min Qty: 1 | 1169 |
|
$0.2600 / $0.3100 | Buy Now |
|
Onlinecomponents.com | CPF A 0603 18R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0689 / $0.0913 | Buy Now |
|
Master Electronics | CPF A 0603 18R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0689 / $0.0913 | Buy Now |
Part Details for CPF-A-0603B18RE
CPF-A-0603B18RE CAD Models
CPF-A-0603B18RE Part Data Attributes
|
CPF-A-0603B18RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0603B18RE
TE Connectivity
RES SMD 18 OHM 0.1% 1/16W 0603
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CPF-A-0603B18RE
This table gives cross-reference parts and alternative options found for CPF-A-0603B18RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF-A-0603B18RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF0603B18RE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 18ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CPF-A-0603B18RE vs CPF0603B18RE |
RN73F1JTD18R0B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF-A-0603B18RE vs RN73F1JTD18R0B |
SF06U18R0BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF-A-0603B18RE vs SF06U18R0BALQ |
AR03BPC3X0180N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF-A-0603B18RE vs AR03BPC3X0180N |
RN06B18R0CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF-A-0603B18RE vs RN06B18R0CT5-25 |
TFCR0603-16W-E-18R0BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 18ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF-A-0603B18RE vs TFCR0603-16W-E-18R0BT |
CPF0603A18RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 18ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | CPF-A-0603B18RE vs CPF0603A18RE |
WF06U18R0BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF-A-0603B18RE vs WF06U18R0BALQ |
RN73F1JB18R0B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF-A-0603B18RE vs RN73F1JB18R0B |
AR060318R+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | CPF-A-0603B18RE vs AR060318R+-0.1%TCR25 |