Part Details for CPF-A-0402B7K32E1 by TE Connectivity
Results Overview of CPF-A-0402B7K32E1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF-A-0402B7K32E1 Information
CPF-A-0402B7K32E1 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CPF-A-0402B7K32E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4157
|
Newark | Res, Thin Film, Aec-Q200, 7K32, 0402, Resistance:7.32Kohm, Resistance Tolerance:± 0.1%, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 144 |
|
$0.0460 | Buy Now |
DISTI #
43AJ8171
|
Newark | Cpf A 0402 7K32 0.1% 25Ppm 1K Rl |Holsworthy Te Connectivity CPF-A-0402B7K32E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 | Buy Now |
DISTI #
CPF-A-0402B7K32E1-ND
|
DigiKey | RES SMD 7.32KOHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1359 | Buy Now |
DISTI #
279-CPF-A0402B7K32E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0402 7K32 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1350 / $0.3200 | Order Now |
|
Onlinecomponents.com | CPF A 0402 7K32 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0898 / $0.1415 | Buy Now |
DISTI #
2-2176215-4
|
Avnet Abacus | SMD Chip Resistor 732 kOhm 01 63 mW 0402 1005 Metric Thin Film Precision (Alt: 2-2176215-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF A 0402 7K32 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0898 / $0.1415 | Buy Now |
Part Details for CPF-A-0402B7K32E1
CPF-A-0402B7K32E1 CAD Models
CPF-A-0402B7K32E1 Part Data Attributes
|
CPF-A-0402B7K32E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0402B7K32E1
TE Connectivity
RES SMD 7.32KOHM 0.1% 1/16W 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CPF-A-0402B7K32E1
This table gives cross-reference parts and alternative options found for CPF-A-0402B7K32E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF-A-0402B7K32E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRC04B7321CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF-A-0402B7K32E1 vs NTRC04B7321CTRF |
RP73PF1E7K32BTDF | TE Connectivity | $0.0352 | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF-A-0402B7K32E1 vs RP73PF1E7K32BTDF |
AR02BBC7321 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF-A-0402B7K32E1 vs AR02BBC7321 |
CPF0402B7K32E1 | TE Connectivity | $0.2806 | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CPF-A-0402B7K32E1 vs CPF0402B7K32E1 |
AR02BTRC3Y7321N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF-A-0402B7K32E1 vs AR02BTRC3Y7321N |
RP73F1E7K32BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF-A-0402B7K32E1 vs RP73F1E7K32BTDG |
TC02G7321AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF-A-0402B7K32E1 vs TC02G7321AC |
NTRA04B7321CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF-A-0402B7K32E1 vs NTRA04B7321CTRQYF |
RP73F1E7K32ATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF-A-0402B7K32E1 vs RP73F1E7K32ATDG |
RP73F1E7K32ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF-A-0402B7K32E1 vs RP73F1E7K32ATG |