Part Details for CPF-A-0402B4K64E1 by TE Connectivity / Holsworthy
Overview of CPF-A-0402B4K64E1 by TE Connectivity / Holsworthy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF-A-0402B4K64E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF-A-0402B4K64E1
|
IBS Electronics | Surface Mount Chip Resistor, Thin Film, AEC-Q200 CPF-A Series, 4.64 kohm, 62.5 mW, 0.1%, 25 V Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.1183 / $0.1508 | Buy Now |