Part Details for CPE15A36P by Semiconductor Circuits Inc
Overview of CPE15A36P by Semiconductor Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPE15A36P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2351-CPE15A36P-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$39.5200 / $41.5600 | Buy Now |
Part Details for CPE15A36P
CPE15A36P CAD Models
CPE15A36P Part Data Attributes
|
CPE15A36P
Semiconductor Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
CPE15A36P
Semiconductor Circuits Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR CIRCUITS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |