Part Details for CPE14B48NB by Semiconductor Circuits Inc
Results Overview of CPE14B48NB by Semiconductor Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPE14B48NB Information
CPE14B48NB by Semiconductor Circuits Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CPE14B48NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2351-CPE14B48NB-ND
|
DigiKey | DC DC CONVERTER 12V 168W Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$43.5200 / $45.7800 | Buy Now |
Part Details for CPE14B48NB
CPE14B48NB CAD Models
CPE14B48NB Part Data Attributes
|
CPE14B48NB
Semiconductor Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
CPE14B48NB
Semiconductor Circuits Inc
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR CIRCUITS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD OVER NICKEL |