There are no models available for this part yet.
Overview of CPE-827 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPE-827 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 30 mm, 50 V, 84 dB, 4.5 kHz, Panel Mount w/Wire Leads, Piezo Audio Transducer Buzzer RoHS: Compliant |
700 In Stock |
|
$0.6580 / $1.1620 | Buy Now | ||
Master Electronics | 30 mm, 50 V, 84 dB, 4.5 kHz, Panel Mount w/Wire Leads, Piezo Audio Transducer Buzzer RoHS: Compliant |
700 In Stock |
|
$0.6580 / $1.1620 | Buy Now |
CAD Models for CPE-827 by Same Sky
Part Data Attributes for CPE-827 by Same Sky
CPE-827
Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
CPE-827Same SkyVS
-