Part Details for CPE-6080 by Same Sky
Overview of CPE-6080 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS6043CPWP | Texas Instruments | 350-mA, +/-12V ADSL CPE Line Driver with Shutdown 14-HTSSOP 0 to 70 | |
THS6043IPWPR | Texas Instruments | 350-mA, +/-12V ADSL CPE Line Driver with Shutdown 14-HTSSOP -40 to 85 | |
THS6052ID | Texas Instruments | 175-mA, +/-12V ADSL CPE Line Driver 8-SOIC -40 to 85 |
Price & Stock for CPE-6080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CPE-6080
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 60.8 mm round, 14 mm deep, P, 50 V, panel mount w/ wires, no driving circuit RoHS: Compliant | 657 |
|
$1.0000 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | 60.8 mm, 50 V, 80 dB, Panel Mount w/Wire Leads, Piezo Audio Transducer Buzzer RoHS: Compliant |
950 In Stock |
|
$1.0500 / $1.3300 | Buy Now |
DISTI #
CPE-6080
|
TME | Sound transducer: piezo signaller, screw, 800Hz, 10mA, -30÷80°C Min Qty: 500 | 0 |
|
$1.3600 | RFQ |
|
Master Electronics | 60.8 mm, 50 V, 80 dB, Panel Mount w/Wire Leads, Piezo Audio Transducer Buzzer RoHS: Compliant |
950 In Stock |
|
$1.0500 / $1.3300 | Buy Now |
Part Details for CPE-6080
CPE-6080 CAD Models
CPE-6080 Part Data Attributes
|
CPE-6080
Same Sky
Buy Now
|
Compare Parts:
CPE-6080
Same Sky
|
Samacsys Manufacturer | Same Sky |