Part Details for CPDUR5V0 by Comchip Technology Corporation Ltd
Overview of CPDUR5V0 by Comchip Technology Corporation Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDUR5V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1220-1-ND
|
DigiKey | TVS DIODE 5VWM 15VC 0603/SOD523F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82610 In Stock |
|
$0.0791 / $0.2600 | Buy Now |
DISTI #
750-CPDUR5V0
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1CH Bidirectional 5V DFN ESD Supressor RoHS: Compliant | 9481 |
|
$0.0790 / $0.3600 | Buy Now |
DISTI #
70426715
|
RS | CPDUR5V0, Dual Bi-Directional ESD Protection Diode, 2-Pin SOD-523F (0603) | Comchip Technology CPDUR5V0 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2180 / $0.2570 | RFQ |
DISTI #
27561299
|
Verical | ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.3280 / $0.3590 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2742 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | ESD PROTECTION DIODE, 5 V, BI-DIRETIONAL, SMD, 0603 | 2416 |
|
$0.1186 / $0.5930 | Buy Now |
|
Quest Components | ESD PROTECTION DIODE, 5 V, BI-DIRETIONAL, SMD, 0603 | 2248 |
|
$0.0771 / $0.1779 | Buy Now |
|
Quest Components | ESD PROTECTION DIODE, 5 V, BI-DIRETIONAL, SMD, 0603 | 312 |
|
$0.1600 / $0.8000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 20000 |
|
RFQ |
Part Details for CPDUR5V0
CPDUR5V0 CAD Models
CPDUR5V0 Part Data Attributes
|
CPDUR5V0
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDUR5V0
Comchip Technology Corporation Ltd
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 5.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 75 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CPDUR5V0
This table gives cross-reference parts and alternative options found for CPDUR5V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPDUR5V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPDUR5V0-HF | Trans Voltage Suppressor Diode, Bidirectional, | Comchip Technology Corporation Ltd | CPDUR5V0 vs CPDUR5V0-HF |