-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1256-1-ND
|
DigiKey | TVS DIODE 12VWM 25V 0603/SOD523F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29560 In Stock |
|
$0.1089 / $0.4900 | Buy Now |
DISTI #
750-CPDUR12V
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1CH Bidirectional 12V DFN ESD Supressr RoHS: Compliant | 14061 |
|
$0.1150 / $0.4900 | Buy Now |
DISTI #
70426714
|
RS | Dual Bi-Directional ESD Protection Diode 2-Pin SOD-523F (0603) | Comchip Technology CPDUR12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3467 |
|
$0.3460 / $0.4950 | Buy Now |
DISTI #
70354737
|
Verical | ESD Suppressor TVS Bi-Dir 12V 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 68000 |
|
$0.3975 / $0.4957 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 460 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR | 2636 |
|
$0.1112 / $0.2565 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR | 368 |
|
$0.1600 / $0.8000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 80000 |
|
RFQ | ||
|
NAC | ESD DIODE 12VWM 25VC 0603 SOD523F RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 68000 |
|
$0.1180 / $0.2900 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 64000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPDUR12V
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDUR12V
Comchip Technology Corporation Ltd
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |