-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 25W, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPDU12V-ND
|
DigiKey | TVS DIODE 12VWM 25V 0603/SOD523F Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0791 / $0.1000 | Buy Now |
DISTI #
750-CPDU12V
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Suppressor 1 CH Bidir, 12V RoHS: Compliant | 5118 |
|
$0.0790 / $0.3700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | 12000 |
|
RFQ | ||
|
NAC | Trans Voltage Suppressor Diode, 25W,Bidirectional,1Element, Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 12000 |
|
$0.0892 / $0.2214 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPDU12V
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDU12V
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 25W, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |