Part Details for CPDT-5V0SR by Comchip Technology Corporation Ltd
Overview of CPDT-5V0SR by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDT-5V0SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1397-1-ND
|
DigiKey | TVS DIODE 5VWM 10VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27121 In Stock |
|
$0.1150 / $0.5000 | Buy Now |
DISTI #
750-CPDT-5V0SR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD SERIES 5V Diode Array RoHS: Compliant | 3786 |
|
$0.1150 / $0.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 12000 |
|
$0.1072 / $0.4125 | Buy Now |
|
Quest Components | 9600 |
|
$0.1375 / $0.5500 | Buy Now | |
|
NAC | ESD DIODE 5VWM 10VC SOT23-3 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1260 / $0.3100 | Buy Now |
Part Details for CPDT-5V0SR
CPDT-5V0SR CAD Models
CPDT-5V0SR Part Data Attributes
|
CPDT-5V0SR
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDT-5V0SR
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Max | 7.1 V | |
Breakdown Voltage-Min | 6.1 V | |
Breakdown Voltage-Nom | 6.6 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |