-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Bidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1198-1-ND
|
DigiKey | TVS DIODE 5VWM 15VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2985 In Stock |
|
$0.1509 / $0.6200 | Buy Now |
DISTI #
750-CPDT-5V0-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD 5V RoHS: Compliant | 688 |
|
$0.1500 / $0.6100 | Buy Now |
DISTI #
70426709
|
RS | DIODE ARRAY ESD BIDIR 2CH SOT-23 | Comchip Technology CPDT-5V0-HF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1490 / $0.1520 | RFQ |
DISTI #
27462113
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 15Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.8036 | Buy Now |
|
Karl Kruse GmbH & Co KG | 42000 |
|
RFQ | ||
|
NAC | ESD DIODE 5VWM 15VC SOT23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1650 / $0.4000 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 12000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPDT-5V0-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDT-5V0-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 5.1 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 15 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 75 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |