Part Details for CPDQR3V3R-HF by Comchip Technology Corporation Ltd
Overview of CPDQR3V3R-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDQR3V3R-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-CPDQR3V3R-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD 3.3V BiDirection RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 20 | 5000 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 3.3V V(RWM), BIDIRECTIONAL | 4000 |
|
$0.0700 / $0.3500 | Buy Now |
|
NAC | Trans Voltage SuppressorDiode,3.3VV(RWM),Bidirectional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for CPDQR3V3R-HF
CPDQR3V3R-HF CAD Models
CPDQR3V3R-HF Part Data Attributes
|
CPDQR3V3R-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDQR3V3R-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 3.3V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 5.2 V | |
Clamping Voltage-Max | 18 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |