Part Details for CPDQR12V-HF by Comchip Technology Corporation Ltd
Overview of CPDQR12V-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDQR12V-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2064-1-ND
|
DigiKey | TVS DIODE 12VWM 25VC 0402 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19 In Stock |
|
$0.3340 / $0.4700 | Buy Now |
|
Karl Kruse GmbH & Co KG | 275000 |
|
RFQ | ||
|
NAC | ESD DIODE 12VWM 25VC 0402 SOD923F RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 275000 |
|
$0.0811 / $0.2013 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 275000 |
|
RFQ |
Part Details for CPDQR12V-HF
CPDQR12V-HF CAD Models
CPDQR12V-HF Part Data Attributes:
|
CPDQR12V-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDQR12V-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 13 V | |
Breakdown Voltage-Nom | 17 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CPDQR12V-HF
This table gives cross-reference parts and alternative options found for CPDQR12V-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPDQR12V-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPDQR12V | Trans Voltage Suppressor Diode, 25W, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, 0402, 2 PIN | Comchip Technology Corporation Ltd | CPDQR12V-HF vs CPDQR12V |