Part Details for CPDQ3V3U-HF by Comchip Technology Corporation Ltd
Overview of CPDQ3V3U-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDQ3V3U-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1477-1-ND
|
DigiKey | TVS DIODE 3.3VWM 10.4VC 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
412452 In Stock |
|
$0.0352 / $0.2600 | Buy Now |
DISTI #
750-CPDQ3V3U-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMD ESD Diode 3.3V Uni-Direction RoHS: Compliant | 47744 |
|
$0.0350 / $0.2600 | Buy Now |
DISTI #
V72:2272_14718678
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 10.4Vc 2-Pin SOD-923F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2114 Container: Cut Strips | Americas - 171 |
|
$0.1003 / $0.2428 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE | 40 |
|
$0.1112 | Buy Now |
|
Karl Kruse GmbH & Co KG | 312000 |
|
RFQ | ||
|
NAC | ESD DIODE 3.3VWM 10.4VC SOD923F RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 312000 |
|
$0.0397 / $0.0986 | Buy Now |
|
PUI | Lead time: 10 Weeks, 0 Days | 312000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 312000 |
|
RFQ |
Part Details for CPDQ3V3U-HF
CPDQ3V3U-HF CAD Models
CPDQ3V3U-HF Part Data Attributes:
|
CPDQ3V3U-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDQ3V3U-HF
Comchip Technology Corporation Ltd
TVS DIODE 3.3VWM 10.4VC SOD923F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | PRSM-NOM | |
Breakdown Voltage-Min | 5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 102 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |