Part Details for CPDL2.5(I.S)/W by Altech Corporation
Overview of CPDL2.5(I.S)/W by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CPDL2.5(I.S)/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3510
|
Newark | Din Term Blk, Push-In, Dbl Level |Altech CPDL2.5(I.S)/W RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $6.5800 | Buy Now |
DISTI #
1920-CPDL2.5(I.S)/W-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, DBL LEVEL Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4692 | Buy Now |
DISTI #
845-CPDL2.5I.SW
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In Dbl Level | 0 |
|
$3.7300 / $4.2800 | Order Now |
DISTI #
72100100
|
RS | DIN Terminal Block, Push-In, Double Level, 20A, 600V, 24-12AWD, 5MM, White | Altech Corp CPDL2.5(I.S)/W RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 / $3.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$3.2100 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 2 Level - 4 Connection - 20A - 600V - 24-12AWG - 5mm - White RoHS: Compliant | 0 |
|
$3.1500 / $3.9100 | Buy Now |
DISTI #
10116178
|
TestEquity LLC | Altech CPDL2.5(I.S)/W DIN Terminal Block, Push-In, Double Level, 20A, 600V, 24-12AWG, 5mm, White | 0 |
|
$4.8000 | Buy Now |